Infineon SPW15N60C3FKSA1

Power MOSFET, N Channel, 600 V, 15 A, 0.25 ohm, TO-247, Through Hole
$ 2.873
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPW15N60C3FKSA1.

IHS

Datasheet12 pages21 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
-3.02%

CAD Models

Download Infineon SPW15N60C3FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-04-15
LTD Date2024-10-15

Related Parts

MOSFET N-CH 600V 16A TO-247 / Trans MOSFET N-CH 650V 16A 3-Pin(3+Tab) TO-247 Tube
MOSFET N-CH 600V 16.8A TO247-3 / N-Channel 600 V 16.8A (Tc) 126W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-247 package
Mosfet Transistor, N Channel, 18.5 A, 500 V, 0.17 Ohm, 13 V, 3 V Rohs Compliant: Yes
STMicroelectronicsSTW21NM60ND
MOSFET Transistor, N Channel, 17 A, 600 V, 0.17 ohm, 10 V, 4 V RoHS Compliant: Yes
STMicroelectronicsSTW13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-247 package

Descriptions

Descriptions of Infineon SPW15N60C3FKSA1 provided by its distributors.

Power MOSFET, N Channel, 600 V, 15 A, 0.25 ohm, TO-247, Through Hole
Power Field-Effect Transistor, 15A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
Replacement for 600V CoolMOS™ C3 is CoolMOS™ P7600V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio.
MOSFET, N, 600V, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 15A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.28ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipa
MOSFET, N, 600V, TO-247; Transistor Type:MOSFET; Voltage, Vds Typ:650V; Current, Id Cont:15A; Resistance, Rds On:0.28ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-247; Current, Idm Pulse:45A; Power, RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000014530
  • SPW15N60C3
  • SPW15N60C3.