Infineon IPW60R230P6FKSA1

MOSFET N-CH 600V 16.8A TO247-3 / N-Channel 600 V 16.8A (Tc) 126W (Tc) Through Hole PG-TO247-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R230P6FKSA1.

IHS

Datasheet18 pages0 years ago

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Mosfet Transistor, N Channel, 17 A, 550 V, 199 Mohm, 10 V, 3 V Rohs Compliant: Yes
MOSFET Transistor, N Channel, 13.8 A, 600 V, 0.252 ohm, 10 V, 4 V
Trans MOSFET N-CH 650V 20.2A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTW28N65M2
N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW13NK60Z
N-Channel 600 V, 0.48 Ohm, 13 A, TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTW18N60DM2
N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-247 package

Descriptions

Descriptions of Infineon IPW60R230P6FKSA1 provided by its distributors.

MOSFET N-CH 600V 16.8A TO247-3 / N-Channel 600 V 16.8A (Tc) 126W (Tc) Through Hole PG-TO247-3
N-Channel 600 V 16.8 A 230 mO 31 nC CoolMOS P6 Power Transistor - TO-247
Power Field-Effect Transistor, 16.8A I(D), 600V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in, PG-TO247-3, RoHS
Infineon SCT
Infineons CoolMOS P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use. | Summary of Features: Reduced gate charge (Q g); Higher V th; Good body diode ruggedness; Optimized integrated R g; Improved dv/dt from 50V/ns; CoolMOS quality with over 12 years manufacturing experience in superjunction technology | Benefits: Improved effciency especially in light load condition; Better efficiency in soft switching applications due to earlier turn-off; Suitable for hard- & soft-switching topologies; Optimized balance of efficiency and ease of use and good controllability of switching behavior; High robustness and better efficiency; Outstanding quality & reliability | Target Applications: PFC stages for server, telecom rectifier, PC silverbox, gaming consoles; PWM stages (TTF, LLC) for server, telecom rectifier, PC silverbox, gaming consoles

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA