Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPW60R199CPFKSA1

MOSFET N-CH 600V 16A TO247-3 N-Channel 600 V 16A (Tc) 139W (Tc) Through Hole PG-TO247-3-1
$ 2.266
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R199CPFKSA1.

element14 APAC

Datasheet11 pages18 years ago

_legacy Avnet

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPW60R199CPFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-30
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

MOSFET N-CH 600V 20.2A TO247-3 N-Channel 600 V 20.2A (Tc) 151W (Tc) Through Hole PG-TO247-3-1
MOSFET N-CH 600V 16.8A TO247-3 / N-Channel 600 V 16.8A (Tc) 126W (Tc) Through Hole PG-TO247-3
Mosfet Transistor, N Channel, 17 A, 550 V, 199 Mohm, 10 V, 3 V Rohs Compliant: Yes
STMicroelectronicsSTW24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW26NM60N
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-247

Descriptions

Descriptions of Infineon IPW60R199CPFKSA1 provided by its distributors.

MOSFET N-CH 600V 16A TO247-3 N-Channel 600 V 16A (Tc) 139W (Tc) Through Hole PG-TO247-3-1
MOSFET N-CH 600V 16A TO-247 / Trans MOSFET N-CH 650V 16A 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 16A I(D), 600V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
MOSFET, N, 600V, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:600V; On Resistance Rds(on):199mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:139W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; MSL:MSL 3 - 168 hours; Current Id Max:16A; Package / Case:TO-247; Power Dissipation Pd:139W; Power Dissipation Pd:139W; Pulse Current Idm:51A; Termination Type:SMD; Voltage Vds:600V; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R199CP
  • SP000089802