STMicroelectronics STW13N60M2

N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-247 package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW13N60M2.

IHS

Datasheet18 pages13 years ago

Future Electronics

CAD Models

Download STMicroelectronics STW13N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

MOSFET Transistor, N Channel, 13.8 A, 600 V, 0.252 ohm, 10 V, 4 V
N-Channel 600 V 12 A 330 mO 22 nC CoolMOS P6 Power Transistor - TO-247
Transistor MOSFET N-CH 700V 13.8A 3-Pin TO-247 Tube
STMicroelectronicsSTW18N60DM2
N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-247 package
STMicroelectronicsSTW14NK50Z
N-Channel 500V - 0.34 Ohm - 14A TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTW15NK50Z
N-Channel 500V - 0.30 Ohm - 14A - TO-247 Zener-Protected SuperMESH(TM) POWER MOSFET

Descriptions

Descriptions of STMicroelectronics STW13N60M2 provided by its distributors.

N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-247 package
STW13N60M2 N-channel MOSFET Transistor, 11 A, 650 V, 3-Pin TO-247
N-Channel 600 V 11 A 380 mOhm Flange Mount MDmesh M2 Power MOSFET - TO-247
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
110W(Tc) 25V 4V@ 250µA 17nC@ 10 V 1individualNChannel 600V 380mΩ@ 5.5A,10V 11A 580pF@100V TO-247-3 Through hole mounting 20.15mm(height)
Mosfet, N-Ch, 600V, 11A, To-247; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:11A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STW13N60M2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics