Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPW50R190CEFKSA1

Mosfet Transistor, N Channel, 18.5 A, 500 V, 0.17 Ohm, 13 V, 3 V Rohs Compliant: Yes

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW50R190CEFKSA1.

TME

Datasheet15 pages0 years ago

IHS

CAD Models

Download Infineon IPW50R190CEFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Trans MOSFET N-CH 550V 13A 3-Pin(3+Tab) TO-247 Tube
11.6 A 500 V 0.38 ohm N-CHANNEL Si POWER MOSFET TO-247AD
INFINEON IPW60R190P6Power MOSFET, N Channel, 20.2 A, 600 V, 0.171 ohm, 10 V, 4 V
STMicroelectronicsSTW14NK50Z
N-Channel 500V - 0.34 Ohm - 14A TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTW28N65M2
N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW20NK50Z
N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected TO-247

Descriptions

Descriptions of Infineon IPW50R190CEFKSA1 provided by its distributors.

Mosfet Transistor, N Channel, 18.5 A, 500 V, 0.17 Ohm, 13 V, 3 V Rohs Compliant: Yes
Power Field-Effect Transistor, 18.5A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
127W(Tc) 20V 3.5V@ 510µA 47.2nC@ 10 V 1individualNChannel 500V 190mΩ@ 6.2A,13V 18.5A 1.137nF@100V TO-247 Through hole mounting 21.1mm(height)
500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards, PG-TO247-3, RoHS
Infineon SCT
500V CoolMOS CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market. | Summary of Features: Reduced energy stored in output capacitance (E oss); High body diode ruggedness; Reduced reverse recovery charge (Q rr ); Reduced gate charge (Q g ) | Benefits: Easy control of switching behavior; Better light load efficiency compared to previous CoolMOS generations; Cost attractive alternative compared to standard MOSFETs; Outstanding quality and reliability of CoolMOS technology | Target Applications: Consumer; Lighting; PC silverbox

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA