Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPP65R150CFDAAKSA1

MOSFET N-CH 650V 22.4A TO220-3 N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO220-3
$ 2.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP65R150CFDAAKSA1.

IHS

Datasheet16 pages14 years ago

Inventory History

3 month trend:
-8.54%

CAD Models

Download Infineon IPP65R150CFDAAKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-09-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

MOSFET N-CH 650V 18A TO220-3 N-Channel 650 V 18A (Tc) 101W (Tc) Through Hole PG-TO220-3
MOSFET N-CH 650V 25A TO220-3 N-Channel 650 V 25A (Tc) 208W (Tc) Through Hole PG-TO220-3
MOSFET N-CH 650V 17.5A TO220-3 N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO220-3
STMicroelectronicsSTP34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-220 package
STMicroelectronicsSTP33N60DM2
N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in TO-220 package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 29 A, 125 mΩ, TO-220

Descriptions

Descriptions of Infineon IPP65R150CFDAAKSA1 provided by its distributors.

MOSFET N-CH 650V 22.4A TO220-3 N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO220-3
Trans MOSFET N-CH 650V 22.4A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
Infineon N-Ch MOSFET CoolMOS CFDA, Vds=650V 22.4A TO-220 TH 3-Pin
Mosfet, Aec-Q101, N-Ch, 650V, To-220-3; |Infineon Technologies IPP65R150CFDAAKSA1
22.4 A 650 V 0.15 ohm N-CHANNEL Si POWER MOSFET TO-220AB
IPP Series 650 V 150 mOhm 86 nC Through Hole Power Transistor - TO-220-3
Power Field-Effect Transistor, 22.4A I(D), 650V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
650V CoolMOS™ CFDA Superjunction (SJ) MOSFET is Infineon's second generation of market leading automotive qualified high voltage CoolMOS™ power MOSFETs, PG-TO220-3, RoHS
Infineon SCT
MOSFET, AEC-Q101, N-CH, 650V, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 22.4A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.135ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs
650V CoolMOS CFDA is Infineon's second generation of market leading automotive qualified high voltage CoolMOS MOSFET. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the new CoolMOS CFDA series provides now also an integrated fast body diode. | Summary of Features: First 650V automotive qualified technology with integrated fast body diode on the market; Limited voltage overshoot during hard commutation self limiting di/dt and dv/dt; Low gate charge value Q g; Low Q rr at repetitive commutation on body diode & lowQ oss; Reduced turn on and turn of delay times; Compliant to AEC Q101 standard | Benefits: Increased safety margin due to higher breakdown voltage; Reduced EMI appearance and easy to design in; Better light load efficiency; Lower switching losses; Higher switching frequency and/or higher duty cycle possible; High quality and reliability | Target Applications: Unidirectional and bidirectional DC-DC converter; Battery charger; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP65R150CFDA
  • SP000928272