STMicroelectronics STP30N65M5

N-channel 650 V, 0.125 Ohm, 22 A, MDmesh(TM) V Power MOSFET TO-220
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP30N65M5.

element14 APAC

Datasheet22 pages21 years ago

Newark

iiiC

Inventory History

3 month trend:
-6.61%

CAD Models

Download STMicroelectronics STP30N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTP32N65M5
N-channel 650 V, 0.095 Ohm, 24 A, MDmesh(TM) V Power MOSFET in TO-220
STMicroelectronicsSTP35N65M5
N-channel 650 V, 0.085 Ohm, 27 A, MDmesh(TM) V Power MOSFET in TO-220
STMicroelectronicsSTP21N65M5
N-channel 650 V, 0.150 Ohm, 17 A MDmesh(TM) V Power MOSFET in TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 23A, 165mΩ, TO-220
onsemiFCP22N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220
onsemiFCP20N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP30N65M5 provided by its distributors.

N-channel 650 V, 0.125 Ohm, 22 A, MDmesh(TM) V Power MOSFET TO-220
Transistor MOSFET N-CH 650V 22A 3-Pin (3+Tab) TO-220 Tube
MOSFET N-Ch 650V 22A 140W(Tc) 139mΩ@11A,10V 2.88nF@100V TO-220 TH
Power Field-Effect Transistor, 22A I(D), 650V, 0.139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:22A; Transistor Mounting:Through Hole; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:140W; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP30N65M5.