STMicroelectronics STP17NF25

N-channel 250 V, 0.14 Ohm, 17 A, TO-220 STripFET(TM) II Power MOSFET
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP17NF25.

Newark

Datasheet19 pages15 years ago

Components Direct

TME

iiiC

Farnell

Inventory History

3 month trend:
-31.14%

CAD Models

Download STMicroelectronics STP17NF25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP19NF20
N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220 package
STMicroelectronicsSTP20NF20
N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220 package
Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220 Tube
InfineonBUZ30AHXKSA1
MOSFET N-CH 200V 21A TO220-3 N-Channel 200 V 21A (Tc) 125W (Tc) Through Hole PG-TO220-3-1
onsemiFQP19N20
Power MOSFET, N-Channel, QFET®, 200 V, 19.4 A, 150 mΩ, TO-220
STMicroelectronicsIRF630
N-channel 200 V, 0.35 Ohm typ., 9 A Power MOSFET in D2PAK package

Descriptions

Descriptions of STMicroelectronics STP17NF25 provided by its distributors.

N-channel 250 V, 0.14 Ohm, 17 A, TO-220 STripFET(TM) II Power MOSFET
STP17NF25 N-CHANNEL MOSFET TRANSISTOR, 17 A, 250 V, 3-PIN TO-220
Power MOSFET, N Channel, 250 V, 17 A, 165 mOhm, TO-220, 3 Pins, Through Hole
Trans MOSFET N-CH 250V 17A 3-Pin(3+Tab) TO-220AB Tube
250 V-17 A-0.14 OHM-TO-220 N-CHANNEL LOW GATE CHARGE STRIPFET II POWER MOSFET Power Field-Effect Transistor, 17A I(D), 250V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 250V, 17A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:8.5A; Drain Source Voltage Vds:250V; On Resistance Rds(on):140mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:90W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:17A; Package / Case:TO-220; Power Dissipation Pd:90W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:250V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics