What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFI530NPBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.11Ohm; ID 12A; TO-220 Full-Pak; PD 41W; -55de
$ 0.718
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFI530NPBF.

element14 APAC

Datasheet9 pages9 years ago

Newark

IHS

Sierra IC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.56%

CAD Models

Download Infineon IRFI530NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

onsemiFQPF19N10
Trans MOSFET N-CH 100V 13.6A 3-Pin(3+Tab) TO-220F Rail
InfineonIRLI530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 12A;TO-220 Full-Pak;PD 41W;-55deg
Trans MOSFET N-CH 100V 13.6A 3-Pin(3+Tab) TO-220F Rail
Trans MOSFET N-CH 100V 9.7A 3-Pin(3+Tab) TO-220 Full-Pak
MOSFET P-CH 100V 15A TO-220
onsemiFQPF17N08
Trans MOSFET N-CH 80V 11.2A Automotive 3-Pin(3+Tab) TO-220F

Descriptions

Descriptions of Infineon IRFI530NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.11Ohm;ID 12A;TO-220 Full-Pak;PD 41W;-55de
Single N-Channel 100 V 0.11 Ohm 44 nC HEXFET® Power Mosfet - TO-220-3FP
100V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 100V 12A 3-Pin(3+Tab) TO-220FP Tube
MOSFET Operating temperature: -55...175 °C Housing type: TO-220FP Polarity: N Power dissipation: 33 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 12A I(D), 100V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, FULLPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:100V; On Resistance Rds(on):108mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:33W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:12A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Isolation Voltage:2.5kV; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Pd:33W; Power Dissipation Pd:33W; Pulse Current Idm:60A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFI530N
  • IRFI530NPBF.
  • SP001554868