onsemi FQPF33N10L

Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 18 A, 52 mΩ, TO-220F
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF33N10L.

Upverter

Technical Drawing1 page5 years ago

Farnell

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQPF33N10L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFDPF3860T
In a Pack of 10, N-Channel MOSFET, 20 A, 100 V, 3-Pin TO-220F ON Semiconductor FDPF3860T
Power Field-Effect Transistor, 20A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
InfineonIRFI540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.052Ohm;ID 20A;TO-220 Full-Pak;PD 54W
MOSFET N-CH 100V 20A TO220-3 N-Channel 100 V 20A (Tc) 44W (Tc) Through Hole PG-TO220-3
onsemiIRFS540A
Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) TO-220F Rail
InfineonIRLI540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.044Ohm;ID 23A;TO-220 Full-Pak;PD 54W

Descriptions

Descriptions of onsemi FQPF33N10L provided by its distributors.

Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 18 A, 52 mΩ, TO-220F
Trans MOSFET N-CH 100V 18A 3-Pin(3+Tab) TO-220FP Tube
Mosfet, N-Ch, 100V, 18A, 175Deg C, 41W Rohs Compliant: Yes |Onsemi FQPF33N10L
MOSFET, N-CH, 100V, 18A, 175DEG C, 41W; Available until stocks are exhausted Alternative available
MOSFETs 100V N-Ch QFET Logic Level
Power Field-Effect Transistor, 18A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 100V, 18A, 175度 C, 41W;
POWER FIELD-EFFECT TRANSISTOR, 1
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd