Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQPF33N10

Power MOSFET, N-Channel, QFET®, 100 V, 18 A, 52 mΩ, TO-220F

$ 0.768
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF33N10.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF33N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFDPF3860T
In a Pack of 10, N-Channel MOSFET, 20 A, 100 V, 3-Pin TO-220F ON Semiconductor FDPF3860T
MOSFET N-CH 100V 20A TO220-3 N-Channel 100 V 20A (Tc) 44W (Tc) Through Hole PG-TO220-3
Power Field-Effect Transistor, 20A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
InfineonIRFI540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.052Ohm;ID 20A;TO-220 Full-Pak;PD 54W
onsemiIRFS540A
Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) TO-220F Rail
InfineonIRLI540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.044Ohm;ID 23A;TO-220 Full-Pak;PD 54W

Descriptions

Descriptions of onsemi FQPF33N10 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 100 V, 18 A, 52 mΩ, TO-220F
Trans MOSFET N-CH 100V 18A 3-Pin(3+Tab) TO-220F Tube
Single N-Channel 100 V 41 W 51 nC DMOS Through Hole Mosfet - TO-220F
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF33N10.