Infineon SPP08N80C3XKSA1

N-Channel 800 V 8 A (Tc) 104 W (Tc) Through Hole Power MOSFET - PG-TO-220-3
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP08N80C3XKSA1.

IHS

Datasheet10 pages17 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-12.18%

CAD Models

Download Infineon SPP08N80C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Transistor MOSFET N-Channel Enhancement 900V 6.9A 3-Pin TO-220
Single N-Channel 600 V 460 mOhm 28 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTF11N65M5
N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in TO-220FP package
InfineonIPA60R520C6
Trans MOSFET N-CH 600V 8.1A 3-Pin(3+Tab) TO-220 Full-Pak
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ, TO-220F

Descriptions

Descriptions of Infineon SPP08N80C3XKSA1 provided by its distributors.

N-Channel 800 V 8 A (Tc) 104 W (Tc) Through Hole Power MOSFET - PG-TO-220-3
Trans MOSFET N-CH 800V 8A 3-Pin(3+Tab) TO-220 Tube
800V 8A 104W 650m´Î@10V5.1A 3.9V@470Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 8A I(D), 800V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Replacement for CoolMOS™ C3 is CoolMOS™ P7800V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio.
MOSFET, N COOLMOS TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 8A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 0.65ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipa
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 8 / Drain-Source Voltage (Vds) V = 800 / ON Resistance (Rds(on)) mOhm = 650 / Gate-Source Voltage V = 20 / Fall Time ns = 10 / Rise Time ns = 15 / Turn-OFF Delay Time ns = 72 / Turn-ON Delay Time ns = 25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 104

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000683156
  • SPP08N80C3
  • SPP08N80C3.