Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF11N65M5

N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in TO-220FP package

$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF11N65M5.

Farnell

Datasheet25 pages14 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
+16.85%

CAD Models

Download STMicroelectronics STF11N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsSTF13N65M2
N-channel 650 V, 0.37 Ohm typ., 10 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTF15N65M5
N-channel 650 V, 0.308 Ohm typ., 11 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220FP package
Single N-Channel 600 V 400 mOhm 32 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
MOSFET N-CH 600V 9.1A TO220-FP N-Channel 600 V 9.1A (Tc) 30W (Tc) Through Hole PG-TO220-FP
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 10.2 A, 380 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF11N65M5 provided by its distributors.

N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in TO-220FP package
STF11N65M5 N-channel MOSFET Transistor, 9 A, 710 V, 3-Pin TO-220FP
Power Field-Effect Transistor, 9A I(D), 650V, 0.48ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
25W(Tc) 25V 5V@ 250µA 17nC@ 10 V 1individualNChannel 650V 480mΩ@ 4.5A,10V 9A 644pF@100V TO-220FP Through hole mounting 16.4mm(height)
MOSFET, N-CH, 650V, 9A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 9A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.43ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics