Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPA60R460CEXKSA1

Single N-Channel 600 V 460 mOhm 28 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
$ 0.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA60R460CEXKSA1.

IHS

Datasheet16 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-08-15
LTD Date2023-02-15

Related Parts

Single N-Channel 600 V 400 mOhm 32 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
Trans MOSFET N-CH 600V 10.6A 3-Pin(3+Tab) TO-220FP Tube
E Series 500 V 0.380 Ohm 50 nC Surface Mount Power MOSFET - TO-220AB
STMicroelectronicsSTF13N65M2
N-channel 650 V, 0.37 Ohm typ., 10 A MDmesh M2 Power MOSFET in TO-220FP package
Single N-Channel 600 V 0.65 Ohm 20.5 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
STMicroelectronicsSTF12N60M2
N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in TO-220FP package

Descriptions

Descriptions of Infineon IPA60R460CEXKSA1 provided by its distributors.

Single N-Channel 600 V 460 mOhm 28 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
Infineon SCT
600V 9.1A 30W 460m´Î@10V3.4A 3.5V@280Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Trans MOSFET N-CH 600V 13.1A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 13.1A I(D), 600V, 0.46ohm, 1-Element, N-Channel, Silicon, Superjunction Mosfet FET, TO-220AB
30W(Tc) 20V 3.5V@ 280µA 28nC@ 10 V 1individualNChannel 600V 460mΩ@ 3.4A,10V 9.1A 620pF@100V TO-220 Through hole mounting 10.65mm*4.85mm*16.15mm
Mosfet, N-Ch, 600V, 13.1A, To-220Fp-3; Transistor Polarity:N Channel; Continuous Drain Current Id:13.1A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.41Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon IPA60R460CEXKSA1
Summary of Features: Narrow margins between typical and max R DS(on); Reduced energy stored in output capacitance (E oss); Good body diode ruggedness and reduced reverse recovery charge (Q rr); Optimized integrated R g | Benefits: Low conduction losses; Low switching losses; Suitable for hard and soft switching; Easy controllable switching behavior; Improved efficiencyand consequent reduction of power consumption; Less design in effort; Easy to use | Target Applications: Laptop and notebook adapter; Low power charger; Lighting; LCD and LED TV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R460CE
  • SP001276042