onsemi FCPF600N60Z

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ, TO-220F
$ 1.189
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF600N60Z.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Unikeyic (ICkey)

Fairchild Semiconductor

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi FCPF600N60Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-10-26
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsSTF10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220FP package
VISHAY SIHF7N60E-E3 MOSFET Transistor, N Channel, 7 A, 600 V, 0.5 ohm, 10 V, 2 V
onsemiFCPF7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220F
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 6.8 A, 520 mΩ, TO-220F
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220F
STMicroelectronicsSTF11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package

Descriptions

Descriptions of onsemi FCPF600N60Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ, TO-220F
SuperFET2, 600mohm, TO220F, Zener - TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD
onsemi SuperFET II N-Channel MOSFET, Vds=600V, Id=7.4A, TO-220F, TH, 3-Pin
N-CHANNEL SUPERFET II MOSFET Power Field-Effect Transistor, 7.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 600V 7.4A 3-Pin(3+Tab) TO-220FP Tube
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd