| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | SPD04N60S5 | 182 | 3500 | Bulk | 8h | |||||||
| Win Source | WS-SPD04N60S5 | 9,540 | 60 | 15h | ||||||||
| Worldway Electronics | SPD04N60S5 | 5,498 | 7 | Tape & Reel | 14h | |||||||
| Fmall Co., Limited | SPD04N60S5 | 49,580 | >1wk | |||||||||
| Aztech | SPD04N60S5 | 4,122 | 10h |
Download Infineon SPD04N60S5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon SPD04N60S5 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: