Infineon IPD60R750E6ATMA1

Trans MOSFET N-CH 600V 5.7A 3-Pin(2+Tab) DPAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD60R750E6ATMA1.

IHS

Datasheet17 pages8 years ago
Datasheet17 pages11 years ago
Datasheet17 pages15 years ago

_legacy Avnet

Farnell

TME

CAD Models

Download Infineon IPD60R750E6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Trans MOSFET N-CH 600V 7.3A 3-Pin(2+Tab) DPAK T/R
Mosfet Transistor, N Channel, 6.1 A, 500 V, 0.59 Ohm, 13 V, 3 V Rohs Compliant: Yes
Power MOSFET, N Channel, 650 V, 6.2 A, 0.68 ohm, TO-252 (DPAK), Surface Mount
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 6.6A Tc 6.6A 84W Tc 600V
E Series N-Channel 650 V 78 W 0.6 O 48 nC Surface Mount Power Mosfet - DPAK
STMicroelectronicsSTD7ANM60N
N-channel 600 V, 5 A, 0.84 Ohm typ., MDmesh(TM) II Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon IPD60R750E6ATMA1 provided by its distributors.

Trans MOSFET N-CH 600V 5.7A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 5.7A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO252-3, RoHS
Infineon SCT
CoolMOS E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Very high commutation ruggedness; Extremely low losses due to very low Figure of Merit (R DS(ON)*Q g) and E oss); Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD60R750E6
  • IPD60R750E6BTMA1
  • SP001117728