STMicroelectronics STD7ANM60N

N-channel 600 V, 5 A, 0.84 Ohm typ., MDmesh(TM) II Power MOSFET in DPAK package
$ 0.816
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD7ANM60N.

Future Electronics

Datasheet20 pages13 years ago
Datasheet18 pages15 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STD7ANM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-25
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-11-06
LTD Date2027-05-06

Related Parts

Trans MOSFET N-CH 600V 5.7A 3-Pin(2+Tab) DPAK T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.022uF 25volt X7R +/-5%
Power MOSFET, N Channel, 650 V, 6.2 A, 0.68 ohm, TO-252 (DPAK), Surface Mount
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 5.7A Tc 5.7A 74W Tc 600V
STMicroelectronicsSTD9N65M2
N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD9HN65M2
N-channel 650 V, 0.71 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in DPAK package

Descriptions

Descriptions of STMicroelectronics STD7ANM60N provided by its distributors.

N-channel 600 V, 5 A, 0.84 Ohm typ., MDmesh(TM) II Power MOSFET in DPAK package
STD7ANM60N N-CHANNEL MOSFET TRANSISTOR, 5 A, 600 V, 3-PIN D2PAK
600V 5A N-CH MOSFET DPAK Surface Mount Power Transistor
Trans MOSFET N-CH 600V 5A Automotive 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 5A I(D), 600V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, AEC-Q101, N-CH, 600V, 5A, 45W; Transistor Polarity: N Channel; Continuous Drain Current Id: 5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.8ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 45W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh II Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics