Infineon IPD50R800CEATMA1

MOSFET N CH 500V 5A TO252 N-Channel 500 V 5A (Tc) 60W (Tc) Surface Mount PG-TO252-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD50R800CEATMA1.

IHS

Datasheet14 pages14 years ago

TME

Alternate Parts

Price @ 1000
$ 0.327
Stock
68,185
225,304
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
5 A
5 A
Threshold Voltage
-
-
Rds On Max
800 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
40 W
Input Capacitance
280 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

onsemiFQD5N15TF
N-Channel QFET® MOSFET 150V, 4.3A, 800mΩ
MOSFET, P-CH, 100V, 4A, TO-252; Available until stocks are exhausted Alternative available
onsemiFQD5N15TM
N-Channel Power MOSFET, QFET®, 150 V, 4.3 A, 800 mΩ, DPAK
onsemiFDD6632
15W(Tc) 3V@ 250µA 4nC@ 5V 1individualNChannel 30V 70mΩ@ 9A,10V 255pF@15V D-PAK,TO-252 SMD mount
55W(Tc) 4V@ 250µA 24nC@ 20V 1individualNChannel 55V 70mΩ@ 19A,10V 350pF@25V TO-252AA SMD mount
45W(Tc) 4V@ 250µA 20nC@ 20V 1individualNChannel 55V 90mΩ@ 15A,10V 250pF@25V TO-252AA SMD mount

Descriptions

Descriptions of Infineon IPD50R800CEATMA1 provided by its distributors.

MOSFET N CH 500V 5A TO252 N-Channel 500 V 5A (Tc) 60W (Tc) Surface Mount PG-TO252-3
Trans MOSFET N-CH 500(Min)V 5A 3-Pin TO-252 T/R
Compliant Surface Mount 15.9 ns Tape & Reel (TR) 5.5 ns 800 mΩ TO-252-3 3
Power Field-Effect Transistor, 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001117710