Infineon SPD04N50C3ATMA1

Trans MOSFET N-CH 500V 4.5A Automotive 3-Pin(2+Tab) DPAK T/R
$ 0.763
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPD04N50C3ATMA1.

TME

Datasheet11 pages21 years ago
Datasheet10 pages17 years ago

Upverter

IHS

Newark

Farnell

Inventory History

3 month trend:
-79.98%

CAD Models

Download Infineon SPD04N50C3ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

Trans MOSFET N-CH 600V 4.5A 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 500(Min)V 5A 3-Pin TO-252 T/R
Trans MOSFET N-CH 600V 5.7A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD9NM40N
N-channel 400 V, 0.73 Ohm typ., 5.6 A MDmesh(TM) II Power MOSFET in a DPAK package
STMicroelectronicsSTD7ANM60N
N-channel 600 V, 5 A, 0.84 Ohm typ., MDmesh(TM) II Power MOSFET in DPAK package
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 5.7A Tc 5.7A 74W Tc 600V

Descriptions

Descriptions of Infineon SPD04N50C3ATMA1 provided by its distributors.

Trans MOSFET N-CH 500V 4.5A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 4.5A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Replacement for 500V CoolMOS™ C3 is CoolMOS™ P7.500V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio.
MOSFET, N, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:560V; On Resistance Rds(on):950mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:50W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:4.5A; Package / Case:TO-252; Power Dissipation Pd:50W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:560V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001117762
  • SPD04N50C3