Infineon SPD04N60C3BTMA1

Trans MOSFET N-CH 600V 4.5A 3-Pin(2+Tab) DPAK T/R
$ 2.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPD04N60C3BTMA1.

IHS

Datasheet13 pages21 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Trans MOSFET N-CH 600V 5.7A 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 500V 4.5A Automotive 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD7ANM60N
N-channel 600 V, 5 A, 0.84 Ohm typ., MDmesh(TM) II Power MOSFET in DPAK package
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 5.7A Tc 5.7A 74W Tc 600V
Trans MOSFET N-CH 650V 3.9A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 4.6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon SPD04N60C3BTMA1 provided by its distributors.

Trans MOSFET N-CH 600V 4.5A 3-Pin(2+Tab) DPAK T/R
Replacement for 600V CoolMOS™ C3 is CoolMOS™ P7, PG-TO252-3, RoHS
Infineon SCT
50W(Tc) 20V 3.9V@ 200¦ÌA 25nC@ 10 V 1N 650V 950m¦¸@ 2.8A,10V 490pF@25V TO-252 6.5mm*6.22mm*2.3mm
Power Field-Effect Transistor, 4.5A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000313944