What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPD65R950CFDATMA1

Trans MOSFET N-CH 650V 3.9A Automotive 3-Pin(2+Tab) DPAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD65R950CFDATMA1.

IHS

Datasheet15 pages13 years ago

CAD Models

Download Infineon IPD65R950CFDATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-15
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

Trans MOSFET N-CH 500(Min)V 5A 3-Pin TO-252 T/R
STMicroelectronicsSTD9N65M2
N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
Trans MOSFET N-CH 500V 4.5A Automotive 3-Pin(2+Tab) DPAK T/R
N-Channel 600 V 4.3 A 1000 mO 13 nC CoolMOS CE Power Transistor - DPAK
STMicroelectronicsSTD7N65M2
N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a DPAK package
STMicroelectronicsSTD7ANM60N
N-channel 600 V, 5 A, 0.84 Ohm typ., MDmesh(TM) II Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon IPD65R950CFDATMA1 provided by its distributors.

Trans MOSFET N-CH 650V 3.9A Automotive 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 650(Min)V 3.9A 3-Pin TO-252 T/R
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7, PG-TO252-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 3.9A I(D), 650V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001117750