Rochester Electronics IPB093N04LG

Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) D2PAK
$ 0.422
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics IPB093N04LG.

IHS

Datasheet9 pages15 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-02-28
LTD Date2013-08-31

Related Parts

N-Ch MOSFET 30V 50A 8mΩ@30A,10V 1.9nF@15V TO-263 SMD 47W(Tc) 20V 2.2V@250µA 18nC@10V
MOSFET, P-CH, 60V, 18.7A, TO-263; Transistor Polarity:P Channel; Continuous Drai
InfineonIPB075N04L G
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) TO-263
Trans MOSFET N-CH 100V 14A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB11N52K3
N-channel 525 V, 0.41 Ohm, 10 A SuperMESH3(TM) Power MOSFET in D2PAK package

Descriptions

Descriptions of Rochester Electronics IPB093N04LG provided by its distributors.

Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) D2PAK
46 A 40 V 0.0093 ohm N-CHANNEL Si POWER MOSFET TO-263AB
Compliant Surface Mount, Through Hole 3.2 ns 2.8 ns No SVHC 23 mΩ TO-263 3
Power Field-Effect Transistor, 46A I(D), 40V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
47W 20V 21nC 1individualNChannel 40V 9.3mΩ@ 10V 50A 1.6nF@ 20V TO-263 SMD mount,glue mount 10mm*9.25mm*4.4mm
MOSFET, N CH, 50A, 40V, PG-TO263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:40V; On Resistance Rds(on):7.8mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:47W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Power Dissipation Pd:47W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB093N04L G