onsemi FQB27P06TM

P-Channel Power MOSFET, QFET®, -60 V, -27 A, 70 mΩ, D2PAK
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB27P06TM.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+44.99%

CAD Models

Download onsemi FQB27P06TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rochester ElectronicsIPB093N04LG
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) D2PAK
MOSFET, P-CH, 60V, 18.7A, TO-263; Transistor Polarity:P Channel; Continuous Drai
Power MOSFET, N Channel, 60 V, 50 A, 0.0067 ohm, TO-263 (D2PAK), Surface Mount
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3

Descriptions

Descriptions of onsemi FQB27P06TM provided by its distributors.

P-Channel Power MOSFET, QFET®, -60 V, -27 A, 70 mΩ, D2PAK
P-Channel 60 V 70 mOhm Surface Mount Mosfet - D2PAK-3
onsemi P-Ch MOSFET Vds=60V 27A D2PAK (TO-263) SMD 3-Pin
Power Field-Effect Transistor, 27A I(D), 60V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, P; Transistor Polarity:P Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):55mohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:120W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:-27A; Package / Case:D2-PAK; Power Dissipation Pd:120W; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB27P06TM...