Infineon IPB081N06L3GATMA1

In a Pack of 25, N-Channel MOSFET, 50 A, 60 V, 3-Pin D2PAK Infineon IPB081N06L3GATMA1
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB081N06L3GATMA1.

IHS

Datasheet11 pages13 years ago

TME

element14 APAC

iiiC

Inventory History

3 month trend:
+5.89%

CAD Models

Download Infineon IPB081N06L3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N Channel, 60 V, 45 A, 0.0049 ohm, TO-263 (D2PAK), Surface Mount
MOSFET, P-CH, 60V, 18.7A, TO-263; Transistor Polarity:P Channel; Continuous Drai
Rochester ElectronicsIPB093N04LG
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) D2PAK
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3
P-Channel Power MOSFET, QFET®, -60 V, -27 A, 70 mΩ, D2PAK

Descriptions

Descriptions of Infineon IPB081N06L3GATMA1 provided by its distributors.

In a Pack of 25, N-Channel MOSFET, 50 A, 60 V, 3-Pin D2PAK Infineon IPB081N06L3GATMA1
Power MOSFET, N Channel, 60 V, 50 A, 0.0067 ohm, TO-263 (D2PAK), Surface Mount
Power Field-Effect Transistor, 50A I(D), 60V, 0.0081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
OptiMOS™ 60 V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger.In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
MOSFET, N CH, 50A, 60V, PG-TO263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(on):6.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:79W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Power Dissipation Pd:79W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB081N06L3 G
  • IPB081N06L3G
  • IPB081N06L3GXT
  • SP000398076