Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB057N06NATMA1

Power MOSFET, N Channel, 60 V, 45 A, 0.0049 ohm, TO-263 (D2PAK), Surface Mount
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB057N06NATMA1.

element14 APAC

Datasheet9 pages13 years ago

Inventory History

3 month trend:
-23.52%

CAD Models

Download Infineon IPB057N06NATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

In a Pack of 25, N-Channel MOSFET, 50 A, 60 V, 3-Pin D2PAK Infineon IPB081N06L3GATMA1
Rochester ElectronicsIPB093N04LG
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) D2PAK
Power MOSFET, P Channel, 60 V, 55 A, 0.015 ohm, TO-263 (D2PAK), Surface Mount
MOSFET, P-CH, 60V, 18.7A, TO-263; Transistor Polarity:P Channel; Continuous Drai
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3
P-Channel Power MOSFET, QFET®, -60 V, -27 A, 70 mΩ, D2PAK

Descriptions

Descriptions of Infineon IPB057N06NATMA1 provided by its distributors.

Power MOSFET, N Channel, 60 V, 45 A, 0.0049 ohm, TO-263 (D2PAK), Surface Mount
MOSFET, N-CH, 60V, 45A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:45A; Source Voltage Vds:60V; On Resistance
Power Field-Effect Transistor, 17A I(D), 60V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
OptiMOS™ 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB057N06N
  • SP000962140