Infineon SMBT2907AE6327HTSA1

Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 330 mW, SOT-23, Surface Mount
$ 0.046
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SMBT2907AE6327HTSA1.

Burklin Elektronik

Datasheet9 pages14 years ago

Newark

IHS

DigiKey

Inventory History

3 month trend:
-15.72%

CAD Models

Download Infineon SMBT2907AE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-22
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2023-09-30
LTD Date2024-09-30

Related Parts

Diodes Inc.MMBT2907A-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 100 @ 150mA 10V 600mA 350mW 200MHz
onsemiBCX17
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 5A 300mW 250MHz
onsemiMMBT200
MMBT200 Series 45 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DPBT8105-7
DPBT8105 Series 60 V 1 A PNP Surface Mount Transistor -SOT-23-3

Descriptions

Descriptions of Infineon SMBT2907AE6327HTSA1 provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 330 mW, SOT-23, Surface Mount
SMBT2907A Series PNP 60 V 600 mA SMT Silicon Switching Transistor - SOT-23-3
Bipolar Junction Transistors - BJT; INFINEON; SMBT2907AE6327HTSA1; PNP; 3; 60 V; 150 mA
PNP SILICON SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 60V 0.6A Automotive 3-Pin SOT-23 T/R
Bipolar Transistors - BJT AF GP BJT PNP 60V 0.6A
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:200MHz; Power Dissipation Pd:330mW; DC Collector Current:600mA; DC Current Gain hFE:100hFE; Transistor Cas
Transistor, Pnp, 60V, 0.6A, Sot-23; Transistor Polarity:Pnp; Collector Emitter Voltage Max:60V; Continuous Collector Current:600Ma; Power Dissipation:330Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:-; Msl:-Rohs Compliant: Yes |Infineon Technologies SMBT2907AE6327HTSA1
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 600 / Collector-Emitter Voltage (Vceo) V = 60 / DC Current Gain (hFE) = 300 / Collector-Base Voltage (Vcbo) V = 60 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 200 / Power Dissipation (Pd) mW = 330 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1.6 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 2.6

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBT 2907A E6327
  • SMBT-2907A-E6327
  • SMBT2907A / MMBT2907A
  • SMBT2907A E-6327
  • SMBT2907A E6327
  • SMBT2907A-E-6327
  • SMBT2907A-E6327
  • SMBT2907AE6327
  • SP000011181