Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DPBT8105-7

DPBT8105 Series 60 V 1 A PNP Surface Mount Transistor -SOT-23-3

$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DPBT8105-7.

Newark

Datasheet5 pages15 years ago
Datasheet4 pages18 years ago

Diodes Inc SCT

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-97.27%

CAD Models

Download Diodes Inc. DPBT8105-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.ZXTP2039FTA
ZXTP2039F Series PNP 80 V 1 A Silicon Planar Medium Power Transistor - SOT-23-3
Diodes Inc.DPLS160-7
DiodesZetex PNP Low Saturation Bipolar Transistor, SOT-23, SMD, -1A Ic, -60V Vce
Diodes Inc.DSS5160T-7
Bipolar (BJT) Single Transistor, PNP, 60 V, 1 A, 725 mW, SOT-23, Surface Mount
onsemiBSR16
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
onsemiMMBT2907A
Transistor General Purpose BJT PNP 60 Volt 0.8A 3-Pin SOT-23
onsemiBCW68G
BCW68G Series PNP 350 mW 45 V 800 mA SMT General Purpose Transistor - SOT-23

Descriptions

Descriptions of Diodes Inc. DPBT8105-7 provided by its distributors.

DPBT8105 Series 60 V 1 A PNP Surface Mount Transistor -SOT-23-3
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 60V 1A 3-Pin SOT-23 T/R
DiodesZetex PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-1 A, maximum collector-emission voltage-60 V
Transistor Polarity:Pnp; Collector Emitter Voltage Max:60V; Continuous Collector Current:1A; Power Dissipation:600Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:150Mhz; Dc Current Gain Hfe Min:30Hfe Rohs Compliant: No |Diodes Inc. DPBT8105-7.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPBT8105-7.