Infineon PVAZ172NSPBF

PVAZ Photovoltaic 1 A 60 V 0.5 Ohm SPST (1 Form A) Solid State Relay SMT- MDIP-8
$ 8.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVAZ172NSPBF.

Newark

Datasheet0 pages0 years ago
Datasheet5 pages20 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-2.88%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-15
LTD Date2026-03-15

Related Parts

LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA710STR
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQY212G2S
AQY Photomos Series 1.25 A 60 V 0.5 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQY212FG2SX
Relay SSR 8.5mA 4V DC-IN 3A 60V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY212FG2S
SSR RELAY SPST-NO 1.25A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Infineon PVAZ172NSPBF provided by its distributors.

PVAZ Photovoltaic 1 A 60 V 0.5 Ohm SPST (1 Form A) Solid State Relay SMT- MDIP-8
Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 4-Pin PDIP SMT Tube
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;1A;60VAC;PCB Mnt;SMD;4 Pin;PVAZ172N
MOSFET Relay; Load Voltage Max:60VAC; Lo; SSR, PHOTO MOSFET, 60V, 1A; Load Voltage Max:60VAC; Load Current:1A; On State Resistance Max:0.5ohm; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:SMD; MSL:MSL 1 - Unlimited
Contact Configuration = 1NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.5 / Length mm = 9.4 / Load Voltage Max. V = 60 / Load Current Max. A = 1 / Load Voltage Min. V = 0 / Height mm = 3.9 / Package Type = SMD-8
Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:1A; Mosfet Relay Package Style:Dip-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; On State Resistance Max:0.5Ohm; Output Current:1A Rohs Compliant: Yes |Infineon PVAZ172NSPBF.
60 V, 1 A AC single-pole Photovoltaic Relay in a mod. 8-pin SMT Package. This normally open solid-state relay can replace electromechanical relays used for general purpose switching of AC and DC loads. These units overcome the limitations of both electromechanical and reed relays by offering the solid-state advantages of high sensitivity, miniaturization, no contact bounce, long operational life, insensitivity to external magnetic fields, shock and vibration, and high reliability inherent with solid state technology. They are ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVAZ172NSPBF
  • PVAZ172NS
  • PVAZ172NSPBF.
  • SP001543756