Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQY212FG2SX

Relay Ssr 8.5MA 4V Dc-in 3A 60V Ac/dc-out 4-PIN Sop T/r
$ 6.32
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY212FG2SX.

IHS

Datasheet4 pages9 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AQY212FG2SX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2008-10-15
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2023-09-15
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicAQY212G2S
AQY Photomos Series 1.25 A 60 V 0.5 Ohm SMT 1 Channel Solid State Relay -SOP-4
LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA710STR
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY212GHA
Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube

Descriptions

Descriptions of Panasonic AQY212FG2SX provided by its distributors.

Relay SSR 8.5mA 4V DC-IN 3A 60V AC/DC-OUT 4-Pin SOP T/R
AQY Series SPST 1.25 A 60 V 0.5 O Surface Mount Solid State Relay - SOP-4
Surface-mount terminal, Tape and reel packing style (X), Load voltage:60 V
MOSFET RELAY, SPST-NO, 1.25A, 60V, SMD;; MOSFET RELAY, SPST-NO, 1.25A, 60V, SMD; Contact Configuration:SPST-NO; Load Current:1.25A; Relay Terminals:SMD; Load Voltage Max:60V; On Stat; Available until stocks are exhausted
Mosfet Relay, Spst-No, 1.25A, 60V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:1.25A; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY212FG2SX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America