Panasonic AQY212G2S

AQY Photomos Series 1.25 A 60 V 0.5 Ohm SMT 1 Channel Solid State Relay -SOP-4
$ 3.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY212G2S.

IHS

Datasheet4 pages9 years ago

Electro Sonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-18.34%

CAD Models

Download Panasonic AQY212G2S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-12-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

PanasonicAQY212FG2SX
Relay SSR 8.5mA 4V DC-IN 3A 60V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY212FG2S
SSR RELAY SPST-NO 1.25A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
ToshibaTLP3122(F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP Magazine
LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube

Descriptions

Descriptions of Panasonic AQY212G2S provided by its distributors.

AQY Photomos Series 1.25 A 60 V 0.5 Ohm SMT 1 Channel Solid State Relay -SOP-4
RELAY OPTO AC/DC SPST 4-SOP / Solid State Relay 50mA 1.5V DC-IN 1.25A 60V AC/DC-OUT 4-Pin SOP Tube
Mosfet Relay, 60 V, 1.25 A, 0.5 Ohm, Spst-No Rohs Compliant: Yes
RELAY OPTO AC/DC SPST 4-SOP | Panasonic Electronic Components AQY212G2S
PHOTO MOSFET RELAY, 60V, 1.25A; Contact Configuration: SPST-NO; Load Current: 1.25A; Relay Terminals: SMD; Load Voltage Max: 60V; On State Resistance Max: 0.5ohm; Isolation Voltage: 1.5kV; Forward Current If: 1.1mA; Product Ran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY 212G2S