Littelfuse LCA710STR

Relay Ssr 50MA 1.4V Dc-in 1A 60V Ac/dc-out 6-PIN PDIP SMD T/r
$ 5.77
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCA710STR.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Future Electronics

TME

iiiC

DigiKey

Inventory History

3 month trend:
+27.01%

CAD Models

Download Littelfuse LCA710STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.77
$ 5.99
Stock
205,826
115,421
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
1 A
1 A
Max Output Voltage
60 V
60 V
Max Input Voltage
-
1.4 V
On-State Resistance
500 mΩ
500 mΩ
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-06-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA712STR
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY212GSZ
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
ToshibaTLP3122(F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP Magazine

Descriptions

Descriptions of Littelfuse LCA710STR provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
LCA710 Series SPST (1 Form A) 1 A 60 V Solid State Relay SMT - DIP-6
1-Form-A solid state relay with optically coupled MOSFET
Mosfet Relay, Spst-No, 1A, 60V, Smd-6; |Littelfuse LCA710STR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN