Infineon JANTXV2N6800

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 40.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon JANTXV2N6800.

IHS

Datasheet7 pages7 years ago
Datasheet7 pages11 years ago
Datasheet5 pages28 years ago

Alternate Parts

Price @ 1000
$ 40.8
$ 19.435
$ 19.435
Stock
5,541
13,168
13,168
Authorized Distributors
1
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
TO-39
TO-39
Drain to Source Voltage (Vdss)
-
400 V
400 V
Continuous Drain Current (ID)
3 A
3 A
3 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
25 W
25 W
25 W
Input Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel 1000 V 5 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRF720PBF
Single N-Channel 400 V 1.8 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 600 V 2.2 Ohms Flange Mount Power Mosfet - TO-220AB
Power Transistor N Channel Enhancement 700V 3.2A 3-Pin TO-251 Through Hole
MOSFET N-CH 650V 3.1A TO251 / N-Channel 650 V 3.1A (Tc) 28W (Tc) Through Hole TO-251
InfineonIRFB812PBF
MOSFET N CH 500V 3.6A TO220AB / Trans MOSFET N-CH 500V 3.6A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of Infineon JANTXV2N6800 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
400V Single N-Channel Hi-Rel MOSFET in a TO-205AF package, TO-205AF-3
Infineon SCT
N-Channel 400 V 3 A 800 mW Through Hole Mosfet - TO-205AF (TO-39)
Trans MOSFET N-CH 400V 3A 3-Pin TO-39
3 A 400 V 1 ohm N-CHANNEL Si POWER MOSFET TO-205AF
Power Field-Effect Transistor, 3A I(D), 400V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA