What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFB812PBF

MOSFET N CH 500V 3.6A TO220AB N-Channel 500 V 3.6A (Tc) 78W (Tc) Through Hole TO-220AB
$ 0.841
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB812PBF.

IHS

Datasheet8 pages15 years ago
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-24
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

VishayIRF830PBF
Single N-Channel 500 V 1.5 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 600 V 2.2 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF720PBF
Single N-Channel 400 V 1.8 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220
onsemiFQP3P50
Power MOSFET, P-Channel, QFET®, -500 V, -2.7 A, 4.9 Ω, TO-220
onsemiFQP5N50C
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of Infineon IRFB812PBF provided by its distributors.

MOSFET N CH 500V 3.6A TO220AB N-Channel 500 V 3.6A (Tc) 78W (Tc) Through Hole TO-220AB
MOSFET N CH 500V 3.6A TO220AB / Trans MOSFET N-CH 500V 3.6A 3-Pin(3+Tab) TO-220AB Tube
Single N-Channel 500 V 2.2 Ohm 20 nC HEXFET® Power Mosfet - TO-220-3
500V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 3.6A I(D), 500V, 2.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
78W(Tc) 20V 5V@ 250µA 20nC@ 10 V 1individualNChannel 500V 2.2Ω@ 2.2A,10V 3.6A 810pF@25V TO-220AB Through hole mounting 10mm*4.4mm*15.65mm
MOSFET, N CH, 500V, 3.6A,TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:3.6A; Drain Source Voltage Vds:500V; On Resistance Rds(on):1.75ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:78W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB812
  • IRFB812PBF.
  • SP001563948