Vishay IRF720PBF

Single N-Channel 400 V 1.8 Ohms Flange Mount Power Mosfet - TO-220-3
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF720PBF.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages14 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.37%

CAD Models

Download Vishay IRF720PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayIRF820PBF
Single N-Channel 500 V 3 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF710PBF
Single N-Channel 400 V 3.6 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF830PBF
Single N-Channel 500 V 1.5 Ohms Flange Mount Power Mosfet - TO-220-3
InfineonIRFB812PBF
MOSFET N CH 500V 3.6A TO220AB / Trans MOSFET N-CH 500V 3.6A 3-Pin(3+Tab) TO-220AB Tube
onsemiFQP11N40C
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, TO-220
onsemiFQP4P40
Power MOSFET, P-Channel, QFET®, -400 V, -3.5 A, 3.1 Ω, TO-220

Descriptions

Descriptions of Vishay IRF720PBF provided by its distributors.

Single N-Channel 400 V 1.8 Ohms Flange Mount Power Mosfet - TO-220-3
Power MOSFET, N Channel, 400 V, 3 A, 1.8 ohm, TO-220AB, Through Hole
Vishay N-Channel MOSFET, Vds=400V, 3.3A, TO-220AB, TH, 3-Pin
POWER MOSFET Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 400V, 3.3A To-220; Channel Type:N Channel; Drain Source Voltage Vds:400V; Continuous Drain Current Id:3.3A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: No |Vishay IRF720PBF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF720 PBF
  • IRF720PBF.