Infineon IPS65R1K4C6AKMA1

Power Transistor N Channel Enhancement 700V 3.2A 3-Pin TO-251 Through Hole
$ 0.482
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPS65R1K4C6AKMA1.

IHS

Datasheet14 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPS65R1K4C6AKMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-15
LTD Date2023-02-15

Related Parts

MOSFET N-CH 650V 3.1A TO251 / N-Channel 650 V 3.1A (Tc) 28W (Tc) Through Hole TO-251
STMicroelectronicsSTU6N65M2
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in IPAK package
Trans MOSFET N-CH 650V 5A 3-Pin(3+Tab) TO-251
Trans MOSFET N-CH 550V 3.1A 3-Pin TO-251 Tube
Power MOSFET, N-Channel, QFET®, 500 V, 4 A, 1.4 mΩ, D2PAK
Transistor MOSFET N-CH 500V 2.4A 3-Pin (3+Tab) IPAK

Descriptions

Descriptions of Infineon IPS65R1K4C6AKMA1 provided by its distributors.

Power Transistor N Channel Enhancement 700V 3.2A 3-Pin TO-251 Through Hole
Power Field-Effect Transistor, 3.2A I(D), 650V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO251-3, RoHS
Infineon SCT
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS65R1K4C6
  • SP000991120