Infineon JANTX2N6768

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 29.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon JANTX2N6768.

IHS

Datasheet7 pages6 years ago
Datasheet27 pages13 years ago
Datasheet5 pages28 years ago

International Rectifier

Arrow Electronics

Inventory History

3 month trend:
-43.36%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 29.275
$ 26.265
Stock
21,258
8,266
Authorized Distributors
2
3
Mount
Through Hole
Through Hole
Case/Package
TO-3
TO-3
Drain to Source Voltage (Vdss)
400 V
400 V
Continuous Drain Current (ID)
14 A
14 A
Threshold Voltage
-
4 V
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
150 W
150 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRF350
Trans Mosfet N-Ch 400V 14A 3-Pin(2+Tab) To-3. Note :rohs Non-Compliant Rohs Compliant: No
InfineonIRF340
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF240
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF150
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF9240
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF9130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line

Descriptions

Descriptions of Infineon JANTX2N6768 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Single N-Channel 400 V 150 W 110 nC Hexfet Transistor Through Hole - TO-3
100V THRU 500V, UP TO 38A, N-CHANNEL, ENHANCEMENT MODE MOSFET POWER TRANSISTOR 2TO-204
Power Field-Effect Transistor, 14A I(D), 400V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • JANTX-2N6768