Infineon IRF240

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 20.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF240.

Newark

Datasheet7 pages25 years ago

IHS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF250
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF350
Trans Mosfet N-Ch 400V 14A 3-Pin(2+Tab) To-3. Note :rohs Non-Compliant Rohs Compliant: No
InfineonIRF9140
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF9240
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF150
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line

Descriptions

Descriptions of Infineon IRF240 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Single N-Channel 200 V 125 W 60 nC Hexfet Transistor Through Hole - TO-3
Power Field-Effect Transistor, 18A I(D), 200V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE
Transistor Polarity:n Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:18A; On Resistance Rds(On):0.18Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:200V; Threshold Voltage Vgs:4V; Msl:- Rohs Compliant: No
MOSFET, N, TO-3; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.18ohm; Rds(on) Test Voltage Vgs:200V; Threshold Voltage Vgs:4V; Power Dissipation Pd:125W; Transistor Case Style:TO-204AA; No. of Pins:2Pins; Operating Temperature Max:150°C; MSL:-; SVHC:No SVHC (17-Dec-2015); Avalanche Single Pulse Energy Eas:450mJ; Current Iar:18A; Current Id Max:18A; Current Temperature:25°C; Fixing Centres:30mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Lead Spacing:11mm; No. of Transistors:1; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Pulse Current Idm:72A; Repetitive Avalanche Energy Max:12.5mJ; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Weight:0.012kg

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF240.