Infineon IRF350

Trans Mosfet N-Ch 400V 14A 3-Pin(2+Tab) To-3. Note : rohs Non-Compliant Rohs Compliant: No
$ 28.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF350.

IHS

Datasheet7 pages25 years ago
Datasheet7 pages7 years ago

Farnell

CAD Models

Download Infineon IRF350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.83
$ 32.53
Stock
8,156
12,041
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-3
TO-3
Drain to Source Voltage (Vds)
400 V
400 V
Continuous Drain Current (ID)
14 A
14 A
Threshold Voltage
4 V
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
150 W
150 W
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF340
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF240
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonJANTX2N6768
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF250
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonJANTX2N6770
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF9240
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line

Descriptions

Descriptions of Infineon IRF350 provided by its distributors.

Trans Mosfet N-Ch 400V 14A 3-Pin(2+Tab) To-3. Note :rohs Non-Compliant Rohs Compliant: No
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
400V Single N-Channel Hi-Rel MOSFET in a TO-204AE package, TO-204AE-2
Infineon SCT
N CHANNEL MOSFET, 400V, 14A, TO-204AA
HEXFET, Hi-Rel 400V, 14A, 0.300 ohm
Power Field-Effect Transistor, 14A I(D), 400V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF350.