Infineon IRF9240

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 11.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9240.

IHS

Datasheet7 pages25 years ago
Datasheet7 pages7 years ago

Newark

Inventory History

3 month trend:
-0.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF250
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRF230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
onsemiIRFP150A
N-Channel 100 V 40 mOhm 97 nC Through Hole Advanced Power Mosfet - TO-3P
InfineonIRF9230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
onsemiFDA38N30
N-Channel Power MOSFET, UniFETTM, 300V, 38A, 85mΩ, TO-3P

Descriptions

Descriptions of Infineon IRF9240 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
HEXFET POWER MOSFET / P-Channel 200 V 11A (Tc) 125W (Tc) Through Hole TO-204AA (TO-3)
-200V Single P-Channel Hi-Rel MOSFET in a TO-204AA package, TO-204AA-2
Infineon SCT
Power Field-Effect Transistor, 11A I(D), 200V, 0.58ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-200V; Continuous Drain Current, Id:-11A; On Resistance, Rds(on):0.5ohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:TO-204AA ;RoHS Compliant: No
MOSFET, P, TO-3; Transistor Polarity:P Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:200V; On Resistance Rds(on):500mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:125W; Transistor Case Style:TO-3; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Avalanche Single Pulse Energy Eas:500mJ; Current Iar:11A; Current Id Max:-11A; Current Temperature:25°C; Device Marking:IRF9240; Fixing Centres:30mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Lead Spacing:11mm; No. of Transistors:1; Package / Case:TO-3; Pulse Current Idm:44A; Repetitive Avalanche Energy Max:12.5mJ; Termination Type:Through Hole; Voltage Vds Typ:-200V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-4V; Weight:0.01kg

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA