Infineon IRS25752LTRPBF

IC GATE DRVR HIGH-SIDE SOT23-6 / High-Side Gate Driver IC Non-Inverting PG-SOT23-6
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS25752LTRPBF.

SHENGYU ELECTRONICS

Datasheet13 pages9 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-53.22%

CAD Models

Download Infineon IRS25752LTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-11-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipMCP1416T-E/OT
Tape & Reel (TR) MCP1416 Low-Side 2003 gate driver 20ns -40C~150C TJ 1.5A 1.5A 390mW
FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
Gate Driver, 1 Channels, Low Side, MOSFET, 5 Pins, SOT-23, Non-Inverting
MicrochipMCP1402T-E/OT
Tape & Reel (TR) MCP1402 Low-Side 2005 gate driver 25ns -40C~150C TJ 500mA 500mA 390mW
MicrochipMCP1401T-E/OT
Tape & Reel (TR) MCP1401 Low-Side 2007 gate driver 25ns -40C~125C 500mA 500mA 390mW
Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5

Descriptions

Descriptions of Infineon IRS25752LTRPBF provided by its distributors.

IC GATE DRVR HIGH-SIDE SOT23-6 / High-Side Gate Driver IC Non-Inverting PG-SOT23-6
600 V single high-side gate driver IC with single input, SOT23-3, RoHS
Infineon SCT
IRS25752 Series 18 V 160 mA Surface Mount High-Side Gate Driver IC - SOT-23-6
Gate Driver IC, High Side, Single Channel, 6-Pin SOT23, T/R
Avnet Japan
Gate Drivers The factory is currently not accepting orders for this product
EiceDRIVER™ 600 V high side Gate Driver IC with typical 0.16 A source and 0.24 A sink currents in 6 Lead SOT23 package for IGBTs and MOSFETs.
Bridge Driver IC Operating temperature: -40...+125 °C Power supply: 8...10 V Package: SOT-23-6 Source output current: 0.1 A
MOSFET DRIVER, HIGH SIDE, SOT-23-6; Driver Configuration: High Side; Peak Output Current: -; Supply Voltage Min: 10V; Supply Voltage Max: 18V; Driver Case Style: SOT-23; No. of Pins: 6Pins; Input Delay: 140ns; Output Delay: 215n

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRS25752L
  • SP001546636