onsemi FAN3111CSX

FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3111CSX.

IHS

Datasheet18 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

element14 APAC

onsemi

Augswan

Inventory History

3 month trend:
+0.68%

CAD Models

Download onsemi FAN3111CSX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Gate Driver, 1 Channels, Low Side, MOSFET, 5 Pins, SOT-23, Non-Inverting
MicrochipMCP1415T-E/OT
MOSFET Driver IC - Low Side - 4.5V to 18V Supply - 1.5A Out - 48ns Delay - SOT-23 - 5 Pin.
MicrochipMCP1416T-E/OT
Tape & Reel (TR) MCP1416 Low-Side 2003 gate driver 20ns -40C~150C TJ 1.5A 1.5A 390mW
Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5
SINGLE 2 AMP HIGH-SPEED, LOW-SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver, MOS, PDSO5
MicrochipMCP1402T-E/OT
Tape & Reel (TR) MCP1402 Low-Side 2005 gate driver 25ns -40C~150C TJ 500mA 500mA 390mW

Descriptions

Descriptions of onsemi FAN3111CSX provided by its distributors.

FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
Tape & Reel (TR) FAN3111 Low-Side 2008 gate driver 9ns 125C 1.4A 1.4A 12V
Low Side MOSFET 1.4A 4.5V~18V 1.4A SOT-23-5 Gate Drive ICs ROHS
DRIVER, MOSFET, LS, CMOS, 1A, 5SOT23; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:1.4A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOT-23; No. of Pins:5; Output Delay:15ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3111 1A gate driver is designed to drive an Nchannel enhancement-mode MOSFET in low-side switching applications. Two input options are offered: FAN3111C has dual CMOS inputs with thresholds referenced to VDD for use with PWM controllers and other input-signal sources that operate from the same supply voltage as the driver. For use with low-voltage controllers and other inputsignal sources that operate from a lower supply voltage than the driver, that supply voltage may also be used as the reference for the input thresholds of the FAN3111E. This driver has a single, non-inverting, low-voltage input plus a DC input VXREF for an external reference voltage in the range 2 to 5V. The FAN3111 is available in a lead-free finish industrystandard 5-pin SOT23. Product Highlights: Dual CMOS Inputs Allow Configuration as Non-Inverting or Inverting with Enable Function Single Non-Inverting, Low-Voltage Input for Compatibility with Low-Voltage Controllers

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN3111CSX.