Microchip MCP1401T-E/OT

Microchip MCP1401T-E/OT, Mosfet Power DRIVER.5A, 4.5 to 18V, Inverting, 5-PIN SOT-23
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1401T-E/OT.

Microchip

Datasheet20 pages12 years ago

Components Direct

element14 APAC

Newark

TME

Inventory History

3 month trend:
+10.48%

CAD Models

Download Microchip MCP1401T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 1.092
Stock
649,196
87,095
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Channel Type
-
-
Number of Drivers
1
-
Max Output Current
500 mA
-
Rise Time
25 ns
-
Fall Time
20 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
-
Max Power Dissipation
390 mW
-

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP1402T-E/OT
MCP1402 Series 500 mA 18 Vmax Low Side Power MOSFET Driver - SOT-23-5
MicrochipMCP1415T-E/OT
MOSFET Driver IC - Low Side - 4.5V to 18V Supply - 1.5A Out - 48ns Delay - SOT-23 - 5 Pin.
MicrochipMCP1416T-E/OT
MOSFET Driver IC, Low Side, 4.5V to 18V Supply, 1.5A Out, 48ns Delay, SOT-23-5
FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5
SINGLE 2 AMP HIGH-SPEED, LOW-SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver, MOS, PDSO5

Descriptions

Descriptions of Microchip MCP1401T-E/OT provided by its distributors.

MICROCHIP MCP1401T-E/OT, MOSFET POWER DRIVER.5A,4.5 TO 18V, INVERTING,5-PIN SOT-23
MOSFET Driver 0.5A 1-OUT Lo Side Inverting 5-Pin SOT-23 T/R
MCP1401 Series 500 mA 18 Vmax 8 Ohm Low Side Power MOSFET Driver - SOT-23-5
Low Side 500mA 4.5V~18V 500mA SOT-23-5 Gate Drive ICs ROHS
Power MOSFET Driver Low Side, 0.5A, 18V, SOT-23-5, RoHS
Microchip SCT
DRIVER MOSFET 500MA INV, SOT-23-5; Driver Configuration: Low Side; Peak Output Current: 500mA; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOT-23; No. of Pins: 5Pins; Input Delay: 35ns; Output Delay: 35
Driver IC Input voltage: 0.8...2.4 V Operating temperature: -40...+125 °C Input-compatible: TTL/CMOS Power supply: 4.5...18 V Design: 1 Channel Package: SOT-23-5 Packaging: Tape and Reel Type: Inverting Output current: 0.5 A Output resistance: 10 Ohm / 12 Ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1401T-EOT