Microchip MCP1416T-E/OT

MOSFET Driver IC, Low Side, 4.5V to 18V Supply, 1.5A Out, 48ns Delay, SOT-23-5
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1416T-E/OT.

Microchip

Datasheet22 pages15 years ago
Datasheet0 pages0 years ago

Augswan

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-88.72%

CAD Models

Download Microchip MCP1416T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.616
$ 0.662
Stock
816,303
121,824
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Channel Type
Single
-
Number of Drivers
1
-
Max Output Current
1.5 A
-
Rise Time
20 ns
-
Fall Time
40 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
-
Max Power Dissipation
390 mW
-

Supply Chain

Projected EOL Date2034-06-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2008-06-23
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

MicrochipMCP1415T-E/OT
MOSFET Driver IC - Low Side - 4.5V to 18V Supply - 1.5A Out - 48ns Delay - SOT-23 - 5 Pin.
MicrochipMCP1402T-E/OT
MCP1402 Series 500 mA 18 Vmax Low Side Power MOSFET Driver - SOT-23-5
MicrochipMCP1401T-E/OT
MICROCHIP MCP1401T-E/OT, MOSFET POWER DRIVER.5A,4.5 TO 18V, INVERTING,5-PIN SOT-23
FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5
SINGLE 2 AMP HIGH-SPEED, LOW-SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver, MOS, PDSO5

Descriptions

Descriptions of Microchip MCP1416T-E/OT provided by its distributors.

MOSFET Driver IC, Low Side, 4.5V to 18V Supply, 1.5A Out, 48ns Delay, SOT-23-5
MCP1416T-E/OT, MOSFET POWER DRIVER 1.5A,4.5 TO 18V, NON-INVERTING,5-PIN SOT-23
MCP1416 Series 1.5 A 18 Vmax Low Side Non-Inverting Power MOSFET Driver-SOT-23-5
Low Side 1.5A 4.5V~18V 1.5A SOT-23-5 Gate Drive ICs ROHS
Gate Drivers; MCP1416T-E/OT; MICROCHIP TECHNOLOGY; 1; 390 mW; 1; 1.5 A
IC, MOSFET DRIVER, NON INV, SOT23-5; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOT-23; No. of Pins: 5Pins; Input Delay: 41ns; Output Delay: 4
Driver IC Input voltage: 0.8...2.4 V Operating temperature: -40...+125 °C Input-compatible: TTL/CMOS Power supply: 4.5...18 V Design: 1 Channel Package: SOT-23-5 Packaging: Tape and Reel Type: Non Inverting Output current: 1.5 A Output resistance: 5.5 Ohm / 7.5 Ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1416T-E/OT.
  • MCP1416T-EOT