Microchip MCP1402T-E/OT

Tape & Reel (TR) MCP1402 Low-Side 2005 gate driver 25ns -40C~150C TJ 500mA 500mA 390mW
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1402T-E/OT.

Microchip

Datasheet20 pages12 years ago

LKR

TME

Newark

Farnell

Inventory History

3 month trend:
-0.54%

CAD Models

Download Microchip MCP1402T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP1401T-E/OT
MICROCHIP MCP1401T-E/OT, MOSFET POWER DRIVER.5A,4.5 TO 18V, INVERTING,5-PIN SOT-23
MicrochipMCP1415T-E/OT
MOSFET Driver IC - Low Side - 4.5V to 18V Supply - 1.5A Out - 48ns Delay - SOT-23 - 5 Pin.
MicrochipMCP1416T-E/OT
Tape & Reel (TR) MCP1416 Low-Side 2003 gate driver 20ns -40C~150C TJ 1.5A 1.5A 390mW
FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5
SINGLE 2 AMP HIGH-SPEED, LOW-SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver, MOS, PDSO5

Descriptions

Descriptions of Microchip MCP1402T-E/OT provided by its distributors.

Tape & Reel (TR) MCP1402 Low-Side 2005 gate driver 25ns -40C~150C TJ 500mA 500mA 390mW
MCP1402 Series 500 mA 18 Vmax Low Side Power MOSFET Driver - SOT-23-5
MCP1402T-E/OT, MOSFET POWER DRIVER.5A,4.5 TO 18V, NON-INVERTING,5-PIN SOT-23
Low Side 500mA 4.5V~18V 500mA SOT-23-5 Gate Drive ICs ROHS
Gate Drivers; MICROCHIP; MCP1402T-E/OT; 1; 4.5 V - 18 V; 5; Surface Mount
DRIVER MOSFET 500MA NON-INV, SMD; Driver Configuration: Low Side; Peak Output Current: 500mA; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOT-23; No. of Pins: 5Pins; Input Delay: 35ns; Output Delay: 35n
Driver IC Input voltage: 0.8...2.4 V Operating temperature: -40...+125 °C Input-compatible: TTL/CMOS Power supply: 4.5...18 V Design: 1 Channel Package: SOT-23-5 Packaging: Tape and Reel Type: Non Inverting Output current: 500 mA Output resistance: 10 Ohm / 12 Ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1402T-EOT
  • MCP1402TE/OT
  • MCP1402TEOT