
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 448-IRS2334STRPBFCT-ND | 325 | 1 | Cut Tape | ||||||||
| Avnet | IRS2334STRPBF | 0 | 1K | 21h | ||||||||
| Arrow Electronics | IRS2334STRPBF | 0 | 1K | |||||||||
| Mouser | 942-IRS2334STRPBF | 1,131 | 1 | Tape & Reel | ||||||||
| Win Source | WS-IRS2334STRPBF | 90 | 8 | 19h |
Download datasheets and manufacturer documentation for Infineon IRS2334STRPBF.
Download Infineon IRS2334STRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon IRS2334STRPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IRS2334STRPBF.