Infineon IRS2334SPBF

IC GATE DRVR HALF-BRIDGE 20SOIC / Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
$ 1.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2334SPBF.

IHS

Datasheet33 pages3 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-79.45%

CAD Models

Download Infineon IRS2334SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.098
Stock
172,005
845,643
Authorized Distributors
3
4
Case/Package
SOP
SOP
Number of Pins
20
20
Channel Type
3-Phase
3-Phase
Number of Drivers
6
6
Max Output Current
350 mA
350 mA
Rise Time
125 ns
125 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.14 W
1.14 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

InfineonAUIRS2112STR
Half Bridge Based Peripheral Driver, 2 Driver, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16
MOSFET & Gate Driver IC, High & Low (Dual mode) Sides, 20-Pin SOIC WB, Tube, SOIC 20W, RoHS
onsemiFAN7388MX
FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
LittelfuseIX2113B
600V High and Low Side Driver 14-pin SOIC
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R

Descriptions

Descriptions of Infineon IRS2334SPBF provided by its distributors.

IC GATE DRVR HALF-BRIDGE 20SOIC / Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
600 V three-phase gate driver IC with shoot through protection, SOIC 20W, RoHS
Infineon SCT
IRS2334SPBF Series 600 V High-Voltage IC 3-Phase Gate Driver - SOIC-20
Tube IRS2334SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 200mA 350mA 1.14W
MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side Half Brdg Non-Inv 20-Pin SOIC W Tube/Bulk
3 PHASE GATE DRIVER HVIC Half Bridge Based IGBT/MOSFET Driver, PDSO20
High voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels for 3-phase applications in a 20-Lead SOIC
Mosfet Driver, 3 Phase Bridge, Wsoic-20; Driver Configuration:3 Phase Bridge; Peak Output Current:350Ma; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:Wsoic; No. Of Pins:20Pins; Input Delay:530Ns; Output Rohs Compliant: Yes |Infineon IRS2334SPBF
600 V Three Phase Driver IC with typical 0.2 A source and 0.35 A sink currents in 20 Lead SOICWB package for IGBTs and MOSFETs. Also available in 28 Lead MLPQ 5x5 | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Integrated dead time protection; Shoot-through (cross-conduction) prevention logic; Undervoltage lockout for both channels; Independent 3 half-bridge drivers; 3.3 V logic compatible; Advanced input filter; Matched propagation delay for both channels; Lower di/dt gate driver for better noise immunity; Outputs in phase with inputs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2334SPBF
  • SP001546436