onsemi FAN7388MX

FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7388MX.

Master Electronics

Datasheet0 pages0 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+12.92%

CAD Models

Download onsemi FAN7388MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-05-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiFAN7888M
HALF BRIDGE PERIPHERAL DRIVER / Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
onsemiFAN7888MX
Tape & Reel (TR) FAN7888 Half-Bridge 2008 gate driver 50ns -40C~150C TJ 350mA 650mA 1.47W
onsemiFAN7384MX
Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R
MicrochipMIC2981/82YWM
MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - SOIC-18
MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - SOIC-18

Descriptions

Descriptions of onsemi FAN7388MX provided by its distributors.

FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
Tape & Reel (TR) FAN7388 Half-Bridge 2009 gate driver 50ns 125C 350mA 650mA 1.47W
Driver 600V 0.65A 6-OUT High and Low Side Half Brdg Non-Inv 20-Pin SOIC W T/R
Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Gate Drivers; FAN7388MX; ON SEMICONDUCTOR; 20; SOIC; Surface Mount
DRIVER, GATE, 3 HALF BRIDGE, 20SOIC; Device Type:IGBT / MOSFET; Module Configuration:Half Bridge; Peak Output Current:650mA; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:20; Input Delay:130ns; Output Delay:150ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Power Type:Three Phase
The FAN7388 is a monolithic three half-bridge gate-drive IC designed for high-voltage, high-speed driving MOSFETs and IGBTs operating up to +600 V.Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances.An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8 V (typical) for VBS =15 V.The UVLO circuits prevent malfunction when VDD and VBS are lower than the specified threshold voltage.Output drivers typically source/sink 350 mA / 650 mA, respectively, which is suitable for three-phase half-bridge applications in motor drive systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7388MX.