
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | IRS21864PBF | 25,848 | 6h | |||||||||
| DigiKey | IRS21864PBF-ND | 800 | 1 | Tube | ||||||||
| RS (Formerly Allied Electronics) | IRS21864PBF | 0 | 250 | Bulk | 20h | |||||||
| Mouser | 942-IRS21864PBF | 56 | 1 | Tube | ||||||||
| Microchip USA | IRS21864PBF | 388 | 150 | Tube | 5h |
Download Infineon IRS21864PBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Infineon IRS21864PBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: