Infineon IRS2117SPBF

600 V single high-side gate driver IC with single input, SOIC 8N, RoHS
$ 1.732
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2117SPBF.

SHENGYU ELECTRONICS

Datasheet26 pages17 years ago

IHS

iiiC

TME

DigiKey

Inventory History

3 month trend:
-92.81%

CAD Models

Download Infineon IRS2117SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.732
$ 0.43
$ 0.43
Stock
125,699
522,953
522,953
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Rise Time
75 ns
130 ns
130 ns
Fall Time
35 ns
65 ns
65 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-09-15
LTD Date2024-03-15

Related Parts

InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
InfineonAUIRS2117STR
Tape & Reel (TR) AUIRS2117S High-Side 2000 gate driver 130ns -40C~150C TJ 290mA 600mA 625mW
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4120YME
Tube MIC4120 Low-Side 2004 gate driver 30ns -40C~125C TJ 6A 6A 0.8V 2.4V
MicrochipMIC4129YME
Tube MIC4129 Low-Side 2007 gate driver 12ns -40C~125C TJ 6A 6A 0.8V 2.4V

Descriptions

Descriptions of Infineon IRS2117SPBF provided by its distributors.

600 V single high-side gate driver IC with single input, SOIC 8N, RoHS
SINGLE HIGH SIDE DRIVER, NONINVERTING INPUT IN A 8-LEAD SOIC PACKAGE | Infineon IRS2117SPBF
Tube IRS2117SPBF High-Side 1996 gate driver 130ns -40C~150C TJ 290mA 600mA 625mW
Power MOSFET and IGBT Driver, Single Channel/Hi Side, 600V, 8-pin SOIC, Tube
Avnet Japan
75ns 1 10V 200ns 20V 6V,9.5V Non-Inverting IGBT,MOSFET,N 35ns 290mA,600mA SOIC-8 1.5mm
IRS2117 Series 600 V 290 mA 20 Vsupply Single High Side Driver - SOIC-8
Single High Side Driver, Noninverting Input. IN Voltage Threshold 9.5V & 6.0V
Gate Drivers The factory is currently not accepting orders for this product
SINGLE CHANNEL DRIVER Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8
HIGH SIDE DRIVER, NONINVERT INPUT; Device Type:IGBT / MOSFET; Module Configuration:High Side; Peak Output Current:600mA; Input Delay:125ns; Output Delay:105ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2117; No. of Outputs:1; Output Sink Current:600mA; Output Source Current Max:290mA; Output Voltage:620V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
600 V High Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; CMOS Schmitt-triggered inputs with pull-down; Outputs in phase with inputs (IRS2117 and IRS21171 ); Outputs out of phase with inputs (IRS2118 )

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2117SPBF
  • IRS2117SPBF.
  • SP001534676